SAM Combination Spanner 4 mm, 97mm Overall
- RS Stock No.:
- 221-3124
- Mfr. Part No.:
- 50N-4
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.65
(exc. VAT)
€9.41
(inc. VAT)
- RS Stock No.:
- 221-3124
- Mfr. Part No.:
- 50N-4
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 4 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 97mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, ISO 1711-1, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 7738, ISO 3318, NF ISO 7738, NF ISO 3318, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 4 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 97mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, ISO 1711-1, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 7738, ISO 3318, NF ISO 7738, NF ISO 3318, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 4 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner Height Safe 1/8 in, 97mm Overall
- SAM Combination Spanner 9 mm, 133mm Overall
- SAM Combination Spanner 35 mm, 344.5mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 266mm Overall
- SAM Combination Spanner Height Safe 55/64 in, 242.5mm Overall
- SAM Combination Spanner Height Safe 1 3/16 in, 322mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall

