SAM Combination Spanner 17 mm, 129mm Overall
- RS Stock No.:
- 270-9926
- Mfr. Part No.:
- 50-S17
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 270-9926
- Mfr. Part No.:
- 50-S17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 17 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Open Ended Insert | |
| Overall Length | 129mm | |
| Standards/Approvals | ISO 7738, NF ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 1711-1, NF ISO 691, ISO 3318, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 17 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Open Ended Insert | ||
Overall Length 129mm | ||
Standards/Approvals ISO 7738, NF ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 1711-1, NF ISO 691, ISO 3318, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Combination Spanner Height Safe 45/64 in, 129mm Overall
- SAM Combination Spanner 17 mm, 198mm Overall
- SAM Combination Ratchet Spanner 17 mm, 225.5mm Overall
- SAM Combination Spanner 9 mm, 135mm Overall
- SAM Combination Spanner 14 mm, 178mm Overall
- SAM Combination Spanner 16 mm, 198mm Overall
- SAM Combination Spanner Height Safe 19 mm, 141mm Overall
- SAM Combination Spanner 11 mm, 100mm Overall
