CK Combination Spanner Height Safe 0.39 in, 140mm Overall
- RS Stock No.:
- 275-5334
- Distrelec Article No.:
- 301-78-914
- Mfr. Part No.:
- T4343M 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.06 |
*price indicative
- RS Stock No.:
- 275-5334
- Distrelec Article No.:
- 301-78-914
- Mfr. Part No.:
- T4343M 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Metric | |
| Size | 0.39 in | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 140mm | |
| Finish | Chrome Plated | |
| Height Safe | Yes | |
| Offset Angle | 12° | |
| Standards/Approvals | According to DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Metric | ||
Size 0.39 in | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 140mm | ||
Finish Chrome Plated | ||
Height Safe Yes | ||
Offset Angle 12° | ||
Standards/Approvals According to DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
Related links
- CK Combination Spanner Height Safe 0.66 in, 210mm Overall
- CK Combination Spanner Height Safe 0.78 in, 240mm Overall
- CK Combination Spanner Height Safe 1.18 in, 340mm Overall
- CK Combination Spanner Height Safe 0.35 in, 130mm Overall
- CK Combination Spanner Height Safe 0.82 in, 250mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260mm Overall
- CK Combination Spanner Height Safe 0.7 in, 220mm Overall
- CK Combination Spanner Height Safe 0.94 in, 280mm Overall
