STAHLWILLE Combination Spanner 10 mm, 125mm Overall
- RS Stock No.:
- 737-0047
- Mfr. Part No.:
- 40081010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€15.16
(exc. VAT)
€18.65
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.16 |
*price indicative
- RS Stock No.:
- 737-0047
- Mfr. Part No.:
- 40081010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Alloy Steel | |
| Overall Length | 125mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Alloy Steel | ||
Overall Length 125mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 125mm Overall Length, Chrome Finish - 40081010
This combination spanner is a hand tool for tightening and loosening metric fasteners in industrial settings. It pairs an open jaw with a thin-walled ring angled at 15° to access confined assemblies, and is finished in chrome for surface protection. The design suits technicians working on machinery, control cabinets and electrical enclosures.
Features & Benefits
• 15° angled ring for improved access in tight spaces
• Thin-walled ring enables work on recessed nuts
• Anti-slip surface texture for secure grip with oily hands
• Reinforced shaft-to-jaw junction reduces risk of deformation
• Thin-walled ring enables work on recessed nuts
• Anti-slip surface texture for secure grip with oily hands
• Reinforced shaft-to-jaw junction reduces risk of deformation
**Applications**
• Suitable for assembly and maintenance of automation equipment
• Ideal for adjustments on electronic racks and enclosures
• Used with automotive fasteners in confined engine bays
• Can be used for electrical panel servicing and conduit fittings
• Ideal for adjustments on electronic racks and enclosures
• Used with automotive fasteners in confined engine bays
• Can be used for electrical panel servicing and conduit fittings
What standards does it conform to for metric spanners?
It is manufactured to DIN 3113 and ISO 7738 form A dimensional standards.
What material and finish ensure corrosion resistance?
The tool is MADE from chrome alloy steel and has a chrome-plated finish to protect the surface.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- STAHLWILLE Combination Spanner 10 mm, 165mm Overall
- STAHLWILLE Combination Spanner 6 mm, 125mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125mm Overall
- Facom Combination Spanner 10 mm, 103mm Overall
- Gedore Combination Spanner 10 mm, 140mm Overall
- Gedore Combination Spanner 10 mm, 190mm Overall
- Ega-Master Combination Spanner 10 mm, 135mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
