STAHLWILLE Ratchet Ring Spanner 1/4 in, 5/16 in, 109mm Overall
- RS Stock No.:
- 737-0126
- Mfr. Part No.:
- 41561620
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€30.90
(exc. VAT)
€38.01
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.90 |
*price indicative
- RS Stock No.:
- 737-0126
- Mfr. Part No.:
- 41561620
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Imperial | |
| Sub Type | Double Ended | |
| Product Type | Ratchet Ring Spanner | |
| Size | 1/4 in, 5/16 in | |
| Head Type | Open Ended Insert | |
| Material | Steel | |
| Overall Length | 109mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 838, DIN EN ISO 9001, ISO 10102, ISO 10104, ISO 1711, ISO 7738, DIN 3110, DIN 899, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Imperial | ||
Sub Type Double Ended | ||
Product Type Ratchet Ring Spanner | ||
Size 1/4 in, 5/16 in | ||
Head Type Open Ended Insert | ||
Material Steel | ||
Overall Length 109mm | ||
Finish Chrome | ||
Standards/Approvals DIN 838, DIN EN ISO 9001, ISO 10102, ISO 10104, ISO 1711, ISO 7738, DIN 3110, DIN 899, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet Ring Spanner, 1/4 inch & 5/16 inch Imperial sizes, Chrome Finish - 41561620
This ratchet ring spanner is a versatile tool designed for efficient fastening and loosening of nuts and bolts. Measuring 109mm in overall length, this double-ended ratchet tool accommodates both 1/4 inch and 5/16 inch sizes, making it an excellent addition to any toolkit. Manufactured from high-quality steel and featuring a sleek chrome finish, this tool is formulated for durability and reliability in demanding environments across various industrial applications.
Features & Benefits
• Ratcheting function allows for efficient fastening
• Anti-slip drive profile protects against screw head damage
• Double-ended design increases versatility
• Compact size ensures ease of use in tight spaces
• Chrome finish provides corrosion resistance
• Lightweight construction enhances manoeuvrability
Applications
• Ideal for automotive repair and maintenance tasks
• Useful in electrical installations requiring precise fastening
• Can be used in mechanical assembly
• Suitable for use in electronics where space is limited
What materials comprise the ratchet ring spanner?
It is constructed from high-quality steel, ensuring strength and durability for extensive use in various environments. The chrome finish further enhances resistance to rust and corrosion, improving its longevity.
How do the sizes of this unit benefit users?
The availability of both 1/4 inch and 5/16 inch sizes provides flexibility, allowing users to work with different fastener sizes without needing multiple tools. This feature streamlines tasks and improves efficiency, especially in settings where quick changes are required.
What makes the anti-slip drive profile effective?
The AS-Drive profile distributes force on the flats of screw heads and bolts, minimising the risk of rounding and stripping. This feature ensures greater grip and allows for effective torque application without damaging fasteners, which is crucial in precision applications.
Is this tool suitable for heavy-duty tasks?
Yes, its robust steel construction and compact ratchet design make it ideal for heavy-duty applications where reliability and strength are essential. The ratcheting mechanism allows for quick, repeated adjustments, which facilitates efficient work processes across various sectors.
Related links
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205mm Overall
- STAHLWILLE Ratchet Ring Spanner Height Safe 5/16 in 109mm Overall
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 x 9/16 in, 174mm Overall
- Teng Tools Ratchet Ring Spanner 1/4 in, 90mm Overall
- Facom Ratchet Ring Spanner 1/4 → 15/16 in, 180mm Overall
- STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- STAHLWILLE Ratchet Ring Spanner 3/4 in, 139mm Overall
