STAHLWILLE Ratchet Ring Spanner 3/4 in, 139mm Overall
- RS Stock No.:
- 270-2075
- Mfr. Part No.:
- 41130910
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€37.64
(exc. VAT)
€46.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.64 |
*price indicative
- RS Stock No.:
- 270-2075
- Mfr. Part No.:
- 41130910
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 3/4 in | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Hexagonal | |
| Overall Length | 139mm | |
| Finish | Chrome | |
| Offset Angle | 0° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 3/4 in | ||
Unit of Measure Metric | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Hexagonal | ||
Overall Length 139mm | ||
Finish Chrome | ||
Offset Angle 0° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double ring ratchet wrench with double hexagon and straight. That tools are valued worldwide for their excellent quality.
Chrome plated
Related links
- STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109mm Overall
- STAHLWILLE Ratchet Ring Spanner Height Safe 5/16 in 109mm Overall
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 x 9/16 in, 174mm Overall
- STAHLWILLE Ring Spanner 3/8 x 7/16 inch, 215mm Overall
