Facom Ring Spanner 8 x 9 mm, 135mm Overall
- RS Stock No.:
- 236-2381
- Mfr. Part No.:
- 59.8X9
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.98
(exc. VAT)
€18.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.98 |
*price indicative
- RS Stock No.:
- 236-2381
- Mfr. Part No.:
- 59.8X9
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 8 x 9 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 135mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | ISO 1711-1, ISO 10103, DIN 837, DIN ISO 1711-1, ISO 691, NF ISO 10103, DIN ISO 691, NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 8 x 9 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 135mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals ISO 1711-1, ISO 10103, DIN 837, DIN ISO 1711-1, ISO 691, NF ISO 10103, DIN ISO 691, NF ISO 691, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. The slim heads and short shank allows to work in dense mechanical assemblies. The size of the spanner is the 8X9 mm and overall length is the 135 mm.
Satin chrome finish
12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ratchet Ring Spanner 8 x 9 mm, 128mm Overall
- Facom Ring Spanner 8 x 10 mm, 182mm Overall
- Bahco Offset Ring Spanner 8 x 9 mm, 180mm Overall
- SAM Offset Ring Spanner 8 x 9 mm, 190mm Overall
- SAM Combination Spanner 9 mm, 135mm Overall
- Expert by Facom Spanner 8 mm, 135mm Overall
- Facom Ring Spanner 8 mm, 140mm Overall
- Facom Ring Spanner 8 mm, 150mm Overall VDE/1000V Approved
