Bahco Ratchet Spanner 11 mm, 165mm Overall
- RS Stock No.:
- 876-6357
- Mfr. Part No.:
- 1RM-11
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€49.75
(exc. VAT)
€61.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.75 |
*price indicative
- RS Stock No.:
- 876-6357
- Mfr. Part No.:
- 1RM-11
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 11 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 165mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Size 11 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 165mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 11mm Metric size, Double Ended - 1RM-11
This ratchet spanner is designed for professional-grade performance in various mechanical applications. The 11mm metric ratchet spanner is double-ended, providing versatility in tight spaces. Constructed from high-quality alloy steel, it features a chrome finish that enhances durability and resistance to rust.
Features & Benefits
• Ratcheting mechanism enables efficient fastener engagement
• Double-ended design allows for multiple fitting options
• Made from alloy steel for strength and longevity
• Chrome finish ensures corrosion resistance
• Compact 165mm overall length for easy handling
Applications
• Ideal for use in the automotive industry
• Suitable for electrical installations and maintenance
• Effective in assembly work within the mechanical sector
• Utilised for precision tasks in the electronics field
How does the ratcheting mechanism improve efficiency during use?
The ratcheting mechanism allows continuous movement without removing the spanner from the fastener, enabling quicker tightening or loosening.
What materials contribute to the durability of this tool?
The combination of alloy steel for strength and a chrome finish for rust resistance makes this tool highly durable and suitable for challenging conditions.
Can this spanner be used in confined spaces?
Yes, its compact design and double-ended feature enable easy access to tight areas, making it beneficial for intricate tasks.
What specific tasks is this tool particularly suited for?
This tool is excellent for tasks requiring precise torque settings, such as assembling components in machinery or performing repairs on vehicles.
Related links
- Bahco Ratchet Spanner 11 mm, 141mm Overall
- Teng Tools Combination Spanner 11 mm, 165mm Overall
- Facom Metric Fast Open End Combined Ratchet 11 mm, 165mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 21 mm, 290mm Overall
- Bahco Ratchet Spanner 13 mm, 178mm Overall
- Bahco Ratchet Spanner 14 mm, 191mm Overall
