Bahco Ratchet Spanner 17 mm, 226mm Overall
- RS Stock No.:
- 876-6379
- Distrelec Article No.:
- 180-29-696
- Mfr. Part No.:
- 1RM-17
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€65.43
(exc. VAT)
€80.48
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.43 |
*price indicative
- RS Stock No.:
- 876-6379
- Distrelec Article No.:
- 180-29-696
- Mfr. Part No.:
- 1RM-17
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 226mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Size 17 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 226mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 17mm Metric size, Double Ended - 1RM-17
This ratchet spanner from Bahco offers a robust solution for various fastening needs. Made from high-quality alloy steel, it features a chrome finish that enhances its durability and resistance to corrosion. With an overall length of 226mm and a versatile double-ended design, this 17mm variant is ideal for both professional and DIY tasks in automation, electronics, and mechanical applications.
Features & Benefits
• Ratcheting mechanism allows for quick and efficient fastening
• 17mm size caters to a broad range of metric fasteners
• Durable alloy steel construction ensures longevity
• Chrome-finished tools provide enhanced corrosion resistance
• Double-ended design offers versatility for different tasks
• Optimised for use in electrical and mechanical settings
Applications
• Used for fastening in automation equipment
• Essential for repairs in electrical installations
• Suitable for mechanical assemblies and maintenance tasks
• Beneficial in projects requiring precise torque specifications
What type of material is used in the construction of this spanner?
The spanner is constructed from alloy steel, which ensures durability and strength for demanding applications.
How does the ratcheting design enhance usability?
The ratcheting feature allows for continuous rotation without needing to reposition the tool, making it efficient for tight spaces.
Is this tool suitable for both professional and hobbyist use?
Yes, its design and quality make it suitable for both professional environments and home DIY projects.
What length is this spanner, and how does it affect accessibility?
The spanner has an overall length of 226mm, providing an advantageous reach for tasks in confined spaces.
Related links
- Bahco Ratchet Spanner 17 mm, 127mm Overall
- Bahco Ratchet Spanner 17 mm, 190mm Overall
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Bahco Ratchet Spanner 8 mm, 140mm Overall
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall
- Bahco Ratchet Spanner 9 mm, 150mm Overall
