Facom 440 Series Combination Spanner, 27mm, Metric, Height Safe, Double Ended, 295 mm Overall
- RS Stock No.:
- 910-2754
- Mfr. Part No.:
- 440.27SLS
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-2754
- Mfr. Part No.:
- 440.27SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Spanner | |
| Metric Size | 27mm | |
| Material | Chrome Vandium Steel | |
| Finish | Satin Chrome | |
| Overall Length | 295 mm | |
| Height Safe | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Series | 440 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Spanner | ||
Metric Size 27mm | ||
Material Chrome Vandium Steel | ||
Finish Satin Chrome | ||
Overall Length 295 mm | ||
Height Safe Yes | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
Series 440 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom 440 Series Combination Spanner Metric Double Ended, 122 mm Overall
- Facom 440 Series Combination Spanner Imperial Double Ended, 248 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 105 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 92 mm Overall
- Facom 440 Series Combination Spanner Metric 215 mm Overall
- Facom 440 Series Combination Spanner Metric 430 mm Overall
- Facom 440 Series Combination Spanner Metric 230 mm Overall
- Facom 440 Series Combination Spanner Metric 480 mm Overall
