Visaton 105 mm dia, 30W Full Range, 4 Ω, 80 Hz 20 kHz
- RS Stock No.:
- 512-786
- Distrelec Article No.:
- 130-40-649
- Mfr. Part No.:
- FR 104 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.18 |
*price indicative
- RS Stock No.:
- 512-786
- Distrelec Article No.:
- 130-40-649
- Mfr. Part No.:
- FR 104 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Frequency Type | Full Range | |
| Output Power | 30W | |
| Diameter | 105mm | |
| Driver Shape | Round | |
| Width | 105mm | |
| Depth | 47mm | |
| Length | 105mm | |
| Weight | 380g | |
| Standards/Approvals | RoHS | |
| Cone/Dome Width | 100mm | |
| Minimum Frequency Response | 80Hz | |
| Maximum Frequency Response | 20kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Frequency Type Full Range | ||
Output Power 30W | ||
Diameter 105mm | ||
Driver Shape Round | ||
Width 105mm | ||
Depth 47mm | ||
Length 105mm | ||
Weight 380g | ||
Standards/Approvals RoHS | ||
Cone/Dome Width 100mm | ||
Minimum Frequency Response 80Hz | ||
Maximum Frequency Response 20kHz | ||
- COO (Country of Origin):
- CN
The Visaton black ceiling speaker is a full range speaker with tweeter cone and European standard basket. Simple fitting in vehicles with cut-outs for 10 cm speakers.
Moisture-resistant membrane
Metal basket
