Visaton 129 mm dia, 30W Full Range, 4 Ω, 65 Hz 20 kHz
- RS Stock No.:
- 197-6438
- Distrelec Article No.:
- 130-42-579
- Mfr. Part No.:
- FR 13 4 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€22.05
(exc. VAT)
€27.12
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.05 |
*price indicative
- RS Stock No.:
- 197-6438
- Distrelec Article No.:
- 130-42-579
- Mfr. Part No.:
- FR 13 4 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 30W | |
| Frequency Type | Full Range | |
| Diameter | 129mm | |
| Driver Shape | Round | |
| Waterproof | No | |
| Weight | 290g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 65Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 30W | ||
Frequency Type Full Range | ||
Diameter 129mm | ||
Driver Shape Round | ||
Waterproof No | ||
Weight 290g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 65Hz | ||
- COO (Country of Origin):
- CN
The Visaton FR series is a full-range loudspeaker with an inverted cone. Uniform frequency response and powerful low-frequency output. The speaker is a Simple installation device.
88dBA sound pressure level
-25 to +100°C operating temperature
160μWb magnetic flux
100Hz resonance frequency
65–20000Hz frequency response
