Visaton 66 mm dia, 5W Full Range, 4 Ω, 130 Hz 20 kHz
- RS Stock No.:
- 181-2071
- Distrelec Article No.:
- 130-42-574
- Mfr. Part No.:
- FR 7, 4 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 19 November 2026
- Plus 112 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.55 |
*price indicative
- RS Stock No.:
- 181-2071
- Distrelec Article No.:
- 130-42-574
- Mfr. Part No.:
- FR 7, 4 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 5W | |
| Frequency Type | Full Range | |
| Diameter | 66mm | |
| Driver Shape | Round | |
| Weight | 92g | |
| Depth | 29mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 130Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 5W | ||
Frequency Type Full Range | ||
Diameter 66mm | ||
Driver Shape Round | ||
Weight 92g | ||
Depth 29mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 130Hz | ||
- COO (Country of Origin):
- CN
6.5 cm (2.5") full-range speaker with minimal mounting depth and small magnet. Balanced frequency response and high efficiency. Very good high range response. Suitable in machines and other equipment where space is at a premium.
Narrow network column speakers
Monitoring speaker for electronic devices
Model construction
Electronic musical instruments
