Visaton 95 mm dia, 100W, 8 Ω, 2000 Hz 40000 Hz
- RS Stock No.:
- 526-788
- Mfr. Part No.:
- 1080
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€440.04
(exc. VAT)
€541.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.04 |
*price indicative
- RS Stock No.:
- 526-788
- Mfr. Part No.:
- 1080
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 100W | |
| Diameter | 95mm | |
| Driver Shape | Circular | |
| Depth | 51mm | |
| Weight | 560g | |
| Standards/Approvals | No | |
| Width | 112mm | |
| Length | 112mm | |
| Maximum Frequency Response | 40000Hz | |
| Minimum Frequency Response | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 100W | ||
Diameter 95mm | ||
Driver Shape Circular | ||
Depth 51mm | ||
Weight 560g | ||
Standards/Approvals No | ||
Width 112mm | ||
Length 112mm | ||
Maximum Frequency Response 40000Hz | ||
Minimum Frequency Response 2000Hz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 95 mm dia 4 Ω, 75 Hz 16 kHz
- Visaton 283 mm dia 8 Ω 5500 Hz
- Visaton 283 mm dia 4 Ω 5500 Hz
- Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module 95 mm H 750mm W, For Use
- Visaton 116.5 mm dia 8 Ω, 95 Hz 22 kHz
- Visaton 116.5 mm dia 4 Ω, 95 Hz 22 kHz
- Visaton 64 mm dia 8 Ω, 800 Hz 20000 Hz
- Visaton 102 mm dia 8 Ω, 100 Hz 13000 Hz
