Visaton 283 mm dia, 100W, 8 Ω 5500 Hz

Subtotal (1 unit)*

€155.21

(exc. VAT)

€190.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.21

*price indicative

RS Stock No.:
526-907
Mfr. Part No.:
9035
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

100W

Diameter

283mm

Driver Shape

Circular

Depth

120mm

Standards/Approvals

No

Weight

3kg

Cone/Dome Material

Coated Paper

Maximum Frequency Response

5500Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy