Visaton 283 mm dia, 100W, 4 Ω 5500 Hz
- RS Stock No.:
- 526-905
- Mfr. Part No.:
- 9034
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€155.21
(exc. VAT)
€190.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €155.21 |
*price indicative
- RS Stock No.:
- 526-905
- Mfr. Part No.:
- 9034
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 100W | |
| Diameter | 283mm | |
| Driver Shape | Circular | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Weight | 3kg | |
| Maximum Frequency Response | 5500Hz | |
| Cone/Dome Material | Coated Paper | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 100W | ||
Diameter 283mm | ||
Driver Shape Circular | ||
Standards/Approvals No | ||
Depth 120mm | ||
Weight 3kg | ||
Maximum Frequency Response 5500Hz | ||
Cone/Dome Material Coated Paper | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 283 mm dia 8 Ω 5500 Hz
- Visaton 95 mm dia 8 Ω, 2000 Hz 40000 Hz
- Visaton 20W Light Grey Horn Speaker 400 Hz, IP66
- Visaton 15W 5 W 1 W Re-entrant Horn Speaker 500 Hz, IP66
- Visaton 64 mm dia 8 Ω, 800 Hz 20000 Hz
- Visaton 102 mm dia 8 Ω, 100 Hz 13000 Hz
- Visaton 104 mm dia 8 Ω, 20000 Hz 1000 Hz
- Visaton 104.5 mm dia 8 Ω, 800 Hz 25000 Hz
