Visaton 460 mm dia, 700W, 8 Ω

Subtotal (1 unit)*

€600.18

(exc. VAT)

€738.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€600.18

*price indicative

RS Stock No.:
526-821
Mfr. Part No.:
3056
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

700W

Diameter

460mm

Driver Shape

Circular

Weight

11.5kg

Standards/Approvals

No

Depth

202mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy