Visaton 392 mm dia, 700W, 8 Ω 3700 Hz

Subtotal (1 unit)*

€528.82

(exc. VAT)

€650.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€528.82

*price indicative

RS Stock No.:
526-819
Mfr. Part No.:
3054
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

700W

Diameter

392mm

Driver Shape

Circular

Depth

159.4mm

Weight

11.5kg

Standards/Approvals

No

Maximum Frequency Response

3700Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy