Visaton 100.5 mm dia, 25W, 4 Ω, 32 Hz 9600 Hz
- RS Stock No.:
- 526-918
- Mfr. Part No.:
- 9070
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€45.03
(exc. VAT)
€55.39
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.03 |
*price indicative
- RS Stock No.:
- 526-918
- Mfr. Part No.:
- 9070
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 25W | |
| Diameter | 100.5mm | |
| Driver Shape | Circular | |
| Weight | 476g | |
| Depth | 53.3mm | |
| Standards/Approvals | No | |
| Maximum Frequency Response | 9600Hz | |
| Minimum Frequency Response | 32Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 25W | ||
Diameter 100.5mm | ||
Driver Shape Circular | ||
Weight 476g | ||
Depth 53.3mm | ||
Standards/Approvals No | ||
Maximum Frequency Response 9600Hz | ||
Minimum Frequency Response 32Hz | ||
- COO (Country of Origin):
- CN
