Visaton 329 mm dia, 300W, 8 Ω 4000 Hz
- RS Stock No.:
- 526-926
- Mfr. Part No.:
- 1364
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€674.89
(exc. VAT)
€830.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.89 |
*price indicative
- RS Stock No.:
- 526-926
- Mfr. Part No.:
- 1364
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 300W | |
| Diameter | 329mm | |
| Driver Shape | Circular | |
| Depth | 149mm | |
| Standards/Approvals | No | |
| Weight | 7kg | |
| Cone/Dome Material | Aluminium Die Cast | |
| Maximum Frequency Response | 4000Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 300W | ||
Diameter 329mm | ||
Driver Shape Circular | ||
Depth 149mm | ||
Standards/Approvals No | ||
Weight 7kg | ||
Cone/Dome Material Aluminium Die Cast | ||
Maximum Frequency Response 4000Hz | ||
- COO (Country of Origin):
- CN
