Visaton 45 mm dia, 10W, 8 Ω
- RS Stock No.:
- 526-838
- Mfr. Part No.:
- 4503
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€63.91
(exc. VAT)
€78.61
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.91 |
*price indicative
- RS Stock No.:
- 526-838
- Mfr. Part No.:
- 4503
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 10W | |
| Diameter | 45mm | |
| Driver Shape | Circular | |
| Depth | 16.5mm | |
| Length | 46mm | |
| Weight | 60g | |
| Standards/Approvals | No | |
| Width | 46mm | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 10W | ||
Diameter 45mm | ||
Driver Shape Circular | ||
Depth 16.5mm | ||
Length 46mm | ||
Weight 60g | ||
Standards/Approvals No | ||
Width 46mm | ||
- COO (Country of Origin):
- CN
