Visaton 45 mm dia, 1W Mid Range, 8 Ω, 300 Hz 14 kHz

Image representative of range

Subtotal (1 pack of 25 units)*

€100.89

(exc. VAT)

€124.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€100.89€4.036

*price indicative

RS Stock No.:
815-8750
Mfr. Part No.:
2849/25
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Frequency Type

Mid Range

Output Power

1W

Diameter

45mm

Driver Shape

Round

Width

45mm

Standards/Approvals

No

Cone/Dome Width

45mm

Depth

18mm

Length

45mm

Weight

46g

Maximum Frequency Response

14kHz

Cone/Dome Material

Plastic

Minimum Frequency Response

300Hz

COO (Country of Origin):
CN

Visaton 4.5cm, 45mm, (1.8 in) dia. 8ohm Miniature Speaker


45mm Visaton miniature speakers are ideal for signal output in machines and other equipment where space is limited due to its compact dimensions.

Mylar Plastic diaphragm

Metal basket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy