Visaton 187.3 mm dia, 50W, 4 Ω 8000 Hz

Subtotal (1 unit)*

€73.47

(exc. VAT)

€90.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.47

*price indicative

RS Stock No.:
526-900
Mfr. Part No.:
9024
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

50W

Diameter

187.3mm

Driver Shape

Circular

Weight

1.1kg

Depth

81mm

Standards/Approvals

No

Maximum Frequency Response

8000Hz

Cone/Dome Material

Coated Paper

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy