Visaton 206 mm dia, 50W, 8 Ω 8000 Hz
- RS Stock No.:
- 526-914
- Mfr. Part No.:
- 9065
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€54.22
(exc. VAT)
€66.69
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.22 |
*price indicative
- RS Stock No.:
- 526-914
- Mfr. Part No.:
- 9065
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 50W | |
| Diameter | 206mm | |
| Driver Shape | Circular | |
| Weight | 1.045kg | |
| Depth | 87mm | |
| Standards/Approvals | No | |
| Maximum Frequency Response | 8000Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 50W | ||
Diameter 206mm | ||
Driver Shape Circular | ||
Weight 1.045kg | ||
Depth 87mm | ||
Standards/Approvals No | ||
Maximum Frequency Response 8000Hz | ||
- COO (Country of Origin):
- CN
