Visaton 232 mm dia, 75W, 8 Ω 6000 Hz

Subtotal (1 unit)*

€107.10

(exc. VAT)

€131.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.10

*price indicative

RS Stock No.:
526-904
Mfr. Part No.:
9030
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

75W

Diameter

232mm

Driver Shape

Circular

Standards/Approvals

No

Depth

95mm

Weight

1.5kg

Maximum Frequency Response

6000Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy