Visaton, 8 Ω Round, 50W
- RS Stock No.:
- 121-8642
- Distrelec Article No.:
- 301-97-343
- Mfr. Part No.:
- 4541
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€133.79
(exc. VAT)
€164.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.79 |
*price indicative
- RS Stock No.:
- 121-8642
- Distrelec Article No.:
- 301-97-343
- Mfr. Part No.:
- 4541
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Audio Exciter | |
| Impedance | 8Ω | |
| Output Power | 50W | |
| Driver Shape | Round | |
| Standards/Approvals | DIN EN 60268-5 | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Audio Exciter | ||
Impedance 8Ω | ||
Output Power 50W | ||
Driver Shape Round | ||
Standards/Approvals DIN EN 60268-5 | ||
- COO (Country of Origin):
- CN
Visaton Electro Dynamical Exciters
The Visaton exciter can be used for stimulating waves on plates. This exciter can be used for signal output where normal speakers cannot be installed for protection against environment conditions or vandalism.
Features and Benefits
• Stimulates bending waves on plates
• Can be glued or screw attached to plate surface
