Visaton, 8 Ω Square, 25W
- RS Stock No.:
- 197-6414
- Distrelec Article No.:
- 301-33-920
- Mfr. Part No.:
- EX 60 R 8 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€60.87
(exc. VAT)
€74.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.87 |
*price indicative
- RS Stock No.:
- 197-6414
- Distrelec Article No.:
- 301-33-920
- Mfr. Part No.:
- EX 60 R 8 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Audio Exciter | |
| Impedance | 8Ω | |
| Output Power | 25W | |
| Driver Shape | Square | |
| Standards/Approvals | EN 61373, EN 60068-2-14 | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Audio Exciter | ||
Impedance 8Ω | ||
Output Power 25W | ||
Driver Shape Square | ||
Standards/Approvals EN 61373, EN 60068-2-14 | ||
- COO (Country of Origin):
- CN
The Visaton EX series is a Structure-borne drivers or Electro dynamical exciter for stimulating bending waves on plates. The unit can be attached to the surface of the plate by gluing or screwing. Signal output in every application where normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.
25W power rating
Operating temperature ranges from -25°C to + 70°C
Panel mounting
Quick connecting terminal
8Ohm nominal impedance
32.5mm voice coil diameter
Related links
- Visaton 25W
- Visaton 50 mm dia 8 Ω, 150 Hz 20 kHz
- Visaton 102 mm dia 8 Ω, 100 Hz 13 kHz
- Visaton 8 Ω 1 W Miniature Speaker 8.7 mm Dia. 5.3 mm, 14mm
- Visaton 8 Ω 1 W Miniature Speaker 28 mm Dia. 5.4 mm
- Visaton 8 Ω 1 W Miniature Speaker 20 mm Dia. 3.6 mm
- Visaton 8 Ω 0.5 W Miniature Speaker 10 mm Dia. 5 mm, 10mm
- Visaton 8 Ω 2 W Miniature Speaker 57 mm Dia. 17 mm
