Visaton 66.5 mm dia, 8W Full Range, 4 Ω, 200 Hz 20 kHz
- RS Stock No.:
- 364-3341
- Distrelec Article No.:
- 130-40-540
- Mfr. Part No.:
- FRS 7 4 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 05 November 2026
- Plus 121 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.24 |
*price indicative
- RS Stock No.:
- 364-3341
- Distrelec Article No.:
- 130-40-540
- Mfr. Part No.:
- FRS 7 4 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Frequency Type | Full Range | |
| Output Power | 8W | |
| Diameter | 66.5mm | |
| Driver Shape | Round | |
| Length | 66.5mm | |
| Width | 66.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 200g | |
| Depth | 31mm | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Frequency Type Full Range | ||
Output Power 8W | ||
Diameter 66.5mm | ||
Driver Shape Round | ||
Length 66.5mm | ||
Width 66.5mm | ||
Standards/Approvals RoHS | ||
Weight 200g | ||
Depth 31mm | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 200Hz | ||
- COO (Country of Origin):
- CN
6.4cm/2.5in Full Range Speaker Driver
This range of speaker drivers are ideal for use with narrow network column speakers, control speakers for electronic devices, model construction and electronic musical instruments. These speakers have a well balanced frequency response good treble and high efficiency for the small size of the device.
