Visaton 52.5 mm dia, 5W Full Range, 8 Ω, 120 Hz 20 kHz
- RS Stock No.:
- 181-2076
- Distrelec Article No.:
- 301-33-925
- Mfr. Part No.:
- FRS 5 XWP, 8 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.33 |
*price indicative
- RS Stock No.:
- 181-2076
- Distrelec Article No.:
- 301-33-925
- Mfr. Part No.:
- FRS 5 XWP, 8 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Output Power | 5W | |
| Diameter | 52.5mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Depth | 35mm | |
| Weight | 140g | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 120Hz | |
| Maximum Frequency Response | 20kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Output Power 5W | ||
Diameter 52.5mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Depth 35mm | ||
Weight 140g | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 120Hz | ||
Maximum Frequency Response 20kHz | ||
- COO (Country of Origin):
- CN
Visaton Speaker Driver
The Visaton speaker drivers is a complete range of speakers with black metal basket and two fixing lugs. Its slim construction makes it a suitable control speaker in electronic devices. Since it comes with low resonant frequency, the frequency response starts at 120Hz.
Features and Benefits
• Meatal basket, non corrodible
• Rubber gasket
• UV resistant
• Waterproof version with PET cone and mylar dust cap
Applications
• 100V PA systems
• HiFi systems
• Small PA systems
5 cm (2") full range speaker with black metal basket and two fixing lugs. Due to ist low resonant frequency, the frequency response already starts at 120 Hz. Suitable as full range or midrange driver in speaker systems for Hifi, small PA and 100 V PA systems. Thanks to the slim construction, also suitable as a control speaker in electronic devices.
Certifications
Rubber gasket
Waterproof version with PET cone and Mylar dust cap
UV-resistant
Metal basket, non-corrodible
