Visaton 85.5 mm dia, 20W Full Range, 4 Ω, 350 Hz 5.8 kHz
- RS Stock No.:
- 181-2070
- Mfr. Part No.:
- SL 87 XA, 4 ohm
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
- RS Stock No.:
- 181-2070
- Mfr. Part No.:
- SL 87 XA, 4 ohm
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 4Ω | |
| Output Power | 20W | |
| Frequency Type | Full Range | |
| Diameter | 85.5mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Standards/Approvals | RoHS | |
| Weight | 380g | |
| Depth | 37mm | |
| Minimum Frequency Response | 350Hz | |
| Maximum Frequency Response | 5.8kHz | |
| Cone/Dome Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 4Ω | ||
Output Power 20W | ||
Frequency Type Full Range | ||
Diameter 85.5mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Standards/Approvals RoHS | ||
Weight 380g | ||
Depth 37mm | ||
Minimum Frequency Response 350Hz | ||
Maximum Frequency Response 5.8kHz | ||
Cone/Dome Material Plastic | ||
- COO (Country of Origin):
- CN
Waterproof 8 cm (3.3") full range speaker with a transparent plastic cone and rubber sealing ring. Very high mean sound pressure level. Optimised for voice and signal output.
Monitoring speaker for electronic devices
Outdoor sound reinforcement systems
Alarm systems
