Visaton 83 mm dia, 20W Full Range, 4 Ω, 200 Hz 5 kHz

Subtotal (1 unit)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.76

*price indicative

RS Stock No.:
197-6430
Distrelec Article No.:
130-18-128
Mfr. Part No.:
SL 87 WPM 4 OHM
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

20W

Frequency Type

Full Range

Diameter

83mm

Driver Shape

Square

Waterproof

Yes

Standards/Approvals

RoHS

Weight

240g

Maximum Frequency Response

5kHz

Minimum Frequency Response

200Hz

COO (Country of Origin):
CN
The Visaton SL series is a fullrange speaker with a transparent plastic cone and rubber sealing ring. High mean sound pressure level and compact design. Optimised for voice and signal output.

The speaker is UV-resistant, weather-resistant

200–5000Hz frequency response

89dB mean sound pressure level

290Hz resonance frequency

165μWb magnetic flux

−40 to 70°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy