Visaton 23 mm dia, 0.5W Mid Range, 8 Ω, 420 Hz 20 kHz
- RS Stock No.:
- 815-8722
- Mfr. Part No.:
- 2820
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 815-8722
- Mfr. Part No.:
- 2820
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 0.5W | |
| Frequency Type | Mid Range | |
| Diameter | 23mm | |
| Driver Shape | Round | |
| Length | 23mm | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Cone/Dome Width | 1.6mm | |
| Weight | 4g | |
| Depth | 5mm | |
| Minimum Frequency Response | 420Hz | |
| Cone/Dome Material | Mylar | |
| Maximum Frequency Response | 20kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 0.5W | ||
Frequency Type Mid Range | ||
Diameter 23mm | ||
Driver Shape Round | ||
Length 23mm | ||
Standards/Approvals No | ||
Width 23mm | ||
Cone/Dome Width 1.6mm | ||
Weight 4g | ||
Depth 5mm | ||
Minimum Frequency Response 420Hz | ||
Cone/Dome Material Mylar | ||
Maximum Frequency Response 20kHz | ||
- COO (Country of Origin):
- CN
Visaton 23mm, 2.3cm,(0.9 in) dia. 8ohm Miniature Speaker K23
23mm miniature speakers designed for signal output in equipment where space is limited.
Mylar diaphragm
Round metal basket
Soldering points on rear side for connection
