Visaton 40 mm dia, 1W Mid Range, 8 Ω, 350 Hz 6 kHz

Image representative of range

Subtotal (1 unit)*

€10.75

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.75

*price indicative

RS Stock No.:
815-8734
Mfr. Part No.:
2840
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

8Ω

Output Power

1W

Frequency Type

Mid Range

Diameter

40mm

Driver Shape

Round

Length

40mm

Cone/Dome Width

40mm

Standards/Approvals

No

Width

40mm

Weight

10g

Depth

4.5mm

Minimum Frequency Response

350Hz

Cone/Dome Material

Plastic

Maximum Frequency Response

6kHz

COO (Country of Origin):
CN

Visaton 40mm, 4cm, (1.6 in) dia. K40 Miniature Speakers


K40 Miniature speakers can be used for signal output in machines and other equipment where space is limited due to its small dimension sizes.

Plastic diaphragm

Metal basket

Indoor and outdoor use

Typical applications include voice and signal output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy