Visaton 8W Black Horn Speaker, 4 Ω 20000 Hz, 90 Hz
- RS Stock No.:
- 526-950
- Mfr. Part No.:
- 2246
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
- RS Stock No.:
- 526-950
- Mfr. Part No.:
- 2246
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 79dB | |
| Output Power | 8W | |
| Impedance | 4Ω | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Housing Material | Transparent Plastic | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Maximum Frequency Response | 20000Hz | |
| Weight | 32g | |
| Minimum Frequency Response | 90Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 79dB | ||
Output Power 8W | ||
Impedance 4Ω | ||
Hazardous Area Certification No | ||
Colour Black | ||
Housing Material Transparent Plastic | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Maximum Frequency Response 20000Hz | ||
Weight 32g | ||
Minimum Frequency Response 90Hz | ||
- COO (Country of Origin):
- CN
