Visaton 30W Horn Speaker, 8 Ω 20000 Hz, 90 Hz, IP54
- RS Stock No.:
- 527-002
- Distrelec Article No.:
- 301-33-915
- Mfr. Part No.:
- 50178
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€26.07
(exc. VAT)
€32.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.07 |
*price indicative
- RS Stock No.:
- 527-002
- Distrelec Article No.:
- 301-33-915
- Mfr. Part No.:
- 50178
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Impedance | 8Ω | |
| Output Power | 30W | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Material | Metal, Non-Corrodible | |
| Diameter | 8mm | |
| Maximum Frequency Response | 20000Hz | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Weight | 330g | |
| Minimum Frequency Response | 90Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Impedance 8Ω | ||
Output Power 30W | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Material Metal, Non-Corrodible | ||
Diameter 8mm | ||
Maximum Frequency Response 20000Hz | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Weight 330g | ||
Minimum Frequency Response 90Hz | ||
- COO (Country of Origin):
- CN
