Visaton Black Horn Speaker
- RS Stock No.:
- 527-036
- Mfr. Part No.:
- 6021
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€72.37
(exc. VAT)
€89.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.37 |
*price indicative
- RS Stock No.:
- 527-036
- Mfr. Part No.:
- 6021
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Housing Material | Aluminium | |
| Depth | 105mm | |
| Width | 170mm | |
| Standards/Approvals | RoHS | |
| Weight | 890g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Hazardous Area Certification No | ||
Colour Black | ||
Housing Material Aluminium | ||
Depth 105mm | ||
Width 170mm | ||
Standards/Approvals RoHS | ||
Weight 890g | ||
- COO (Country of Origin):
- CN
