Subtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.45 |
*price indicative
- RS Stock No.:
- 526-882
- Mfr. Part No.:
- 5186
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Output Power | 20W | |
| Hazardous Area Certification | No | |
| Diameter | 50mm | |
| Depth | 44.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Output Power 20W | ||
Hazardous Area Certification No | ||
Diameter 50mm | ||
Depth 44.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
