Ecospill Ltd 22 L Oil Spill Kit

Subtotal (1 unit)*

€34.69

(exc. VAT)

€42.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 54 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.69

*price indicative

RS Stock No.:
192-7751
Mfr. Part No.:
H1280022
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Application

Oil

Absorbent Capacity

22L

Kit Contents

(20) Pads, (1) Sock

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
22 L Spill and Go Spill response kit for Oil Only Product is available in a PE bag with handle. 20 x Premier 50cm x 40cm Pads, 1 x Premier 1.2mtr Sock.

Ideal for use anywhere where small incidental spills and leaks could occur

Supplied in a handy zipped clear carry bag with handle

Will absorb up to 22 Litres of liquid

Available in Maintenance and Oil Only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy