Ecospill Ltd 360 L Chemical Spill Kit
- RS Stock No.:
- 275-8842
- Mfr. Part No.:
- C1220360
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€866.82
(exc. VAT)
€1,066.19
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €866.82 |
*price indicative
- RS Stock No.:
- 275-8842
- Mfr. Part No.:
- C1220360
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Chemical | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 360L | |
| Kit Contents | 16 x Pillows 38 x 23 cm, 4 x Socks 3 m, Ties, 24 Bags, 1 x Floor Sign, 8 x Socks 1.2 m, 190 x Pads 50 x 40 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Chemical | ||
Product Type Spill Kit | ||
Absorbent Capacity 360L | ||
Kit Contents 16 x Pillows 38 x 23 cm, 4 x Socks 3 m, Ties, 24 Bags, 1 x Floor Sign, 8 x Socks 1.2 m, 190 x Pads 50 x 40 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd 360 L Oil Spill Kit
- Ecospill Ltd 360 L Spill Control Spill Kit
- Ecospill Ltd 360 L Spill Response Spill Kit
- Ecospill Ltd 1000 L Chemical Spill Kit
- Ecospill Ltd 120 L Chemical Spill Kit
- Ecospill Ltd 22 L Chemical Spill Kit
- Ecospill Ltd 25 L Chemical Spill Kit
- Ecospill Ltd 30 L Chemical Spill Kit
