Ecospill Ltd 1000 L Spill Response Spill Kit

Subtotal (1 unit)*

€2,398.38

(exc. VAT)

€2,950.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,398.38

*price indicative

RS Stock No.:
275-8886
Mfr. Part No.:
M1241000
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Application

Spill Response

Absorbent Capacity

1000L

Kit Contents

60 Waste Bags &amp, 1 x Floor Sign, 8 x Booms 3 m, 20 x Pillows 38 cm x 23 cm, 300 x Pads 50 cm x 40 cm, Tie, 7 x Socks 3 m, 2 x Maintenance Rolls 50 m, 1 x Hazard Tape

Width

104 cm

Standards/Approvals

No

Height

133cm

Length

126cm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd maintenance kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.

A total one stop package for a quick and effective response to spillages

Related links