Microchip ATF22LV10C-10XU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS
- RS Stock No.:
- 177-1832
- Mfr. Part No.:
- ATF22LV10C-10XU
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1832
- Mfr. Part No.:
- ATF22LV10C-10XU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATF22LV10C | |
| Number of Macro Cells | 10 | |
| Number of User I/Os | 22 | |
| In System Programmability | In System | |
| Re-programmability Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Maximum Propagation Delay Time | 10ns | |
| Fabrication Technology | CMOS | |
| Dimensions | 7.9 x 4.48 x 1.05mm | |
| Height | 1.05mm | |
| Length | 7.9mm | |
| Propagation Delay Test Condition | 35pF | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.48mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATF22LV10C | ||
Number of Macro Cells 10 | ||
Number of User I/Os 22 | ||
In System Programmability In System | ||
Re-programmability Support Yes | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Maximum Propagation Delay Time 10ns | ||
Fabrication Technology CMOS | ||
Dimensions 7.9 x 4.48 x 1.05mm | ||
Height 1.05mm | ||
Length 7.9mm | ||
Propagation Delay Test Condition 35pF | ||
Maximum Operating Temperature +85 °C | ||
Width 4.48mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
The high-performance CMOS programmable logic device (PLD) with proven Microchip electrically erasable flash memory supports speeds down to 25ns. All speed ranges are specified over the 3.0V to 5.5V range for industrial and commercial temperature ranges. The device provides a low-voltage and edge-sensing "zero" power CMOS PLD solution with "zero" standby power (5 μA typical).
Features:
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
100% Tested High-reliability CMOS Process
20 year Data Retention
100 Erase/Write Cycles
2,000V ESD Protection 200mA Latchup Immunity
Industrial Temperature Ranges
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
100% Tested High-reliability CMOS Process
20 year Data Retention
100 Erase/Write Cycles
2,000V ESD Protection 200mA Latchup Immunity
Industrial Temperature Ranges
Related links
- Microchip ATF22LV10C-10XU 22 I/O 10ns CMOS
- Microchip ATF22V10CQZ-20XU 22 I/O 12ns CMOS
- Microchip ATF22LV10C-10JU Simple Programmable Logic Device ATF22LV10C 350 Gates 10 I/O, 83.3 MHz In
- Microchip ATF22LV10C-10PU Electrically Erasable Programmable Logic Device ATF22V10CQ 10 Macro Cells 166 MHz In
- Microchip ATF22V10CQZ-20SU Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells 50 MHz In System
- Microchip ATF22V10C-10PU Simple Programmable Logic Device ATF22V10C 500 Gates 22 I/O, 125 MHz In System
- Microchip Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells 50 MHz In System Programmability 12 ns
- Microchip Electrically Erasable Programmable Logic Device ATF22V10CQ 10 Macro Cells 166 MHz In System
