Molex, 19019 Quick Splice Crimp Quick Disconnect Terminal, Yellow, Insulated, Tin 10 AWG
- RS Stock No.:
- 259-2432
- Mfr. Part No.:
- 19019-0037
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€140.00
(exc. VAT)
€170.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.28 | €140.00 |
*price indicative
- RS Stock No.:
- 259-2432
- Mfr. Part No.:
- 19019-0037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Quick Disconnect Terminal | |
| Splice Type | Quick Splice | |
| Overall Length | 25.68mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | 19019 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Quick Disconnect | |
| Thickness | 810μm | |
| Standards/Approvals | CSA LR18689, UL E79133 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Quick Disconnect Terminal | ||
Splice Type Quick Splice | ||
Overall Length 25.68mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series 19019 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Quick Disconnect | ||
Thickness 810μm | ||
Standards/Approvals CSA LR18689, UL E79133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp quick disconnect, female, for 10-12 (5.00-3.30mm²) wire, box and tab 6.35 x 0.81mm.
Barrel type closed
Color - resin yellow
Flammability 94V-2
Gender female
Glow-Wire Capable No
Insulation nylon (PA)
Wire size AWG 10, 12
Related links
- Molex Yellow Tin 10 AWG
- Molex Red Tin 18 AWG
- Molex Yellow Tin 16 AWG
- Molex Yellow Tin 24 AWG
- Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19019 Red Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex Blue Tin 14 AWG
- Molex Red Tin 18 AWG
