WAGO, 2773 Wire Splice Splice Connector, Grey, Insulated, Copper 12 AWG
- RS Stock No.:
- 288-5203
- Mfr. Part No.:
- 2773-408-1
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€21.33
(exc. VAT)
€26.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.33 | €0.533 |
*price indicative
- RS Stock No.:
- 288-5203
- Mfr. Part No.:
- 2773-408-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Insulation Material | Polycarbonate | |
| Contact Length | 13mm | |
| Series | 2773 | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Push-in | |
| Contact Plating | Copper | |
| Standards/Approvals | IEC/EN 60998, UKCA, UL 486C, CE | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Insulation Material Polycarbonate | ||
Contact Length 13mm | ||
Series 2773 | ||
Contact Material Electrolytic Copper | ||
Termination Type Push-in | ||
Contact Plating Copper | ||
Standards/Approvals IEC/EN 60998, UKCA, UL 486C, CE | ||
- COO (Country of Origin):
- DE
The Wago COMPACT splicing connector for solid and stranded conductors. It has nominal cross section of maximum 4 mm² and 8-conductor. It has transparent housing, light grey cover and surrounding air temperature of maximum 85°C.
Convenient wiring via extremely compact design
Push-in termination of up to eight solid and stranded conductors
Any combination of conductor sizes is possible
