Bailey Electric & Electronics bv LED Reflector 50 mm 55 mm 50mm 240V 3 W
- RS Stock No.:
- 899-362
- Mfr. Part No.:
- 147207
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€6.35
(exc. VAT)
€7.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.35 |
*price indicative
- RS Stock No.:
- 899-362
- Mfr. Part No.:
- 147207
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Sub Type | Reflector | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Luminous Flux | 250lm | |
| Lamp Base/Socket | GU10 | |
| Voltage | 240V | |
| Housing Material | Glass | |
| Diameter | 50mm | |
| IP Rating | IP20 | |
| Luminous Efficacy | 83Lm/W | |
| Power | 3W | |
| Housing Finish | Colourless | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 55mm | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Width | 50mm | |
| Depth | 55mm | |
| Standards/Approvals | EN 62471 | |
| Series | BAI | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Sub Type Reflector | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Luminous Flux 250lm | ||
Lamp Base/Socket GU10 | ||
Voltage 240V | ||
Housing Material Glass | ||
Diameter 50mm | ||
IP Rating IP20 | ||
Luminous Efficacy 83Lm/W | ||
Power 3W | ||
Housing Finish Colourless | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Length 55mm | ||
Colour Temperature 4000K | ||
Colour White | ||
Width 50mm | ||
Depth 55mm | ||
Standards/Approvals EN 62471 | ||
Series BAI | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Diffuser Finish Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED spot offers versatile lighting solutions by providing three adjustable colour temperatures, making it Ideal for various environments and preferences.
Luminous flux ranges from 230 to 250 lumens for effective illumination
Switch technology allows for easy selection between 2200K, 2700K, and 4000K colour temperatures
Designed for environments with ambient temperatures of -20°C to +40°C
Dimmable functionality enhances mood and ambience control
Related links
- Bailey Electric & Electronics bv LED Reflector 50 mm 52 mm 50mm 240V 5.5 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.8 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.5 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 54 mm 50mm 240V 2.6 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 44 mm 50mm 12V 2.6 W
- Bailey Electric & Electronics bv LED Reflector 122 mm 133 mm 122mm 240V 12 W
- Bailey Electric & Electronics bv LED Reflector 35 mm 35mm 12V 1.8 W
- Bailey Electric & Electronics bv LED Spotlight 37 mm 12V 3 W
