Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.5 W

Subtotal (1 unit)*

€3.44

(exc. VAT)

€4.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.44

*price indicative

RS Stock No.:
899-401
Mfr. Part No.:
146940
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Sub Type

Reflector

Lamp Type

LED

Product Type

Spotlight

Luminous Flux

300lm

Lamp Base/Socket

GU10

Housing Material

Glass

Voltage

240V

Diameter

50mm

IP Rating

IP20

Luminous Efficacy

67Lm/W

Power

4.5W

Housing Finish

White

Minimum Operating Temperature

-15°C

Lifespan

20000h

Maximum Operating Temperature

40°C

Colour

White

Length

56mm

Standards/Approvals

EN 62471

Depth

56mm

Colour Temperature

2700K

Width

50mm

Dimmable

No

Series

BAI

Diffuser Finish

Frosted

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED PAR16 Day/Night Sensor is a GU10 luminaire designed for automatic light management. It intelligently activates at dusk and deactivates at dawn, ensuring efficient energy use and convenience throughout the night.

Consumes only 4.5W while delivering a luminous output of 300lm

Equipped with a day/night sensor that activates the lamp in low light conditions

Has a warm white colour temperature of 2700K for cosy illumination

Offers a beam angle of 110° for wide light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy