Bailey Electric & Electronics bv LED Reflector 122 mm 133 mm 122mm 240V 12 W

Subtotal (1 unit)*

€10.89

(exc. VAT)

€13.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.89

*price indicative

RS Stock No.:
899-419
Mfr. Part No.:
147140
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Type

LED

Sub Type

Reflector

Product Type

Spotlight

Luminous Flux

1000lm

Lamp Base/Socket

E27

Housing Material

Glass

Voltage

240V

Diameter

122mm

Power

12W

IP Rating

IP44

Luminous Efficacy

83Lm/W

Minimum Operating Temperature

-25°C

Lifespan

15000h

Housing Finish

White

Maximum Operating Temperature

40°C

Length

133mm

Colour

White

Width

122mm

Depth

133mm

Standards/Approvals

EN 62471

Colour Temperature

6500K

Series

BAI

Dimmable

No

Diffuser Finish

Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Spot offers a versatile lighting solution with an innovative Colour Switch feature, providing five distinct hues from a single lamp while delivering powerful illumination at an impressive luminosity of 1000 lumens.

Energy-efficient design consumes only 12W, providing a sustainable lighting alternative

Beam angle of 38° ensures targeted and effective lighting for various environments

Durable construction with an average lifespan of 15,000 hours reduces replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy