Bailey Electric & Electronics bv LED Reflector 50 mm 52 mm 50mm 240V 5.5 W
- RS Stock No.:
- 899-389
- Mfr. Part No.:
- 145056
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 899-389
- Mfr. Part No.:
- 145056
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Sub Type | Reflector | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Lamp Base/Socket | GU10 | |
| Voltage | 240V | |
| Housing Material | Glass | |
| Diameter | 50mm | |
| Power | 5.5W | |
| Luminous Efficacy | 64Lm/W | |
| IP Rating | IP20 | |
| Lifespan | 25000h | |
| Housing Finish | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 52mm | |
| Depth | 52mm | |
| Colour Temperature | 2700K | |
| Colour | White | |
| Width | 50mm | |
| Standards/Approvals | EN 62471 | |
| Dimmable | Yes | |
| Series | BAI | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Glass | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Sub Type Reflector | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Lamp Base/Socket GU10 | ||
Voltage 240V | ||
Housing Material Glass | ||
Diameter 50mm | ||
Power 5.5W | ||
Luminous Efficacy 64Lm/W | ||
IP Rating IP20 | ||
Lifespan 25000h | ||
Housing Finish White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 52mm | ||
Depth 52mm | ||
Colour Temperature 2700K | ||
Colour White | ||
Width 50mm | ||
Standards/Approvals EN 62471 | ||
Dimmable Yes | ||
Series BAI | ||
Lamp Supplied Yes | ||
Diffuser Finish Glass | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot offers exceptional energy efficiency and performance, providing a warm white light similar to traditional halogen lamps. Perfect for various lighting needs, it combines modern technology with classic aesthetics.
Dimmable for adjustable brightness
Offers a luminous flux of 350 lumens
High CRI of 97 ensures excellent colour rendering
Compatible with both leading and trailing edge dimmers
Related links
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.8 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 55 mm 50mm 240V 3 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 56 mm 50mm 240V 4.5 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 54 mm 50mm 240V 2.6 W
- Bailey Electric & Electronics bv LED Reflector 50 mm 44 mm 50mm 12V 2.6 W
- Bailey Electric & Electronics bv LED Reflector 122 mm 133 mm 122mm 240V 12 W
- Bailey Electric & Electronics bv LED Reflector 35 mm 35mm 12V 1.8 W
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
