4lite UK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€34.98

(exc. VAT)

€43.03

(inc. VAT)

RS Stock No.:
269-7317
Mfr. Part No.:
4L2/3001
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Length

92 mm

Product Type

Spotlight

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell marinas range GU10 wall light is made of marine grade stainless steel is corrosion proof which offers greater protection from harsh environments and outdoor elements. To make lights smart control them via Wiz App. To create the perfect outdoor atmosphere adjust the colour temperature and brightness of lights. Its sleek and stylish glass halo provides an atmospheric lighting design affect in the illuminated area. The PIR sensor detects outside movement and triggers the light to switch on for added home security.

Adjustable PIR Security Sensors

Perfect for use in doorways or gardens

Variable motion detection from 1 to 7 meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy