Ansell Lighting LED Downlight, 240 V, 140 x 28 mm, 12 W
- RS Stock No.:
- 269-7457
- Mfr. Part No.:
- ALODLED/110/CW
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.31
(exc. VAT)
€13.91
(inc. VAT)
- RS Stock No.:
- 269-7457
- Mfr. Part No.:
- ALODLED/110/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 140 | |
| Dimensions | 140 x 28 mm | |
| Wattage | 12 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 140 | ||
Dimensions 140 x 28 mm | ||
Wattage 12 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell lodi slim 110 cool white downlight has low profile design with integral driver. This economic circular LED performance downlight is suitable for semi commercial and residential applications. It is ideal for use in areas with shallow ceiling voids.
Supplied pre-wired with 300mm of cable
Polycarbonate material
Polycarbonate material
Related links
- Ansell Lighting LED Economic Circular LED 125 mm 28 mm 140mm 220V, 240 V 12 W
- Ansell Lighting LED Economic Circular LED 200 mm 28 mm 215mm 220V, 240 V 24 W
- Ansell Lighting LED Economic Circular LED 150 mm 28 mm 165mm 220V, 240 V 16 W
- Ansell Lighting LED Economic Circular LED 175 mm 28 mm 190mm 220V, 240 V 22 W
- Ansell Lighting LED Economic Circular LED 75 mm 28 mm 90mm 220V, 240 V 4 W
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W
- Ansell Lighting LED Downlight 180 mm, 13 W
- Ansell Lighting LED Downlight 75 mm, 5 W

