Ansell Lighting LED Downlight, 240 V, 118 x 100 x 68 mm, 14
- RS Stock No.:
- 269-7562
- Mfr. Part No.:
- AVANTLED2
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.50
(exc. VAT)
€58.42
(inc. VAT)
- RS Stock No.:
- 269-7562
- Mfr. Part No.:
- AVANTLED2
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | LED | |
| Voltage Rating | 240 V | |
| Length | 118 | |
| Dimensions | 118 x 100 x 68 mm | |
| Wattage | 14 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base LED | ||
Voltage Rating 240 V | ||
Length 118 | ||
Dimensions 118 x 100 x 68 mm | ||
Wattage 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell vantage CCT downlight design allows the installation into existing hole cut outs from 68mm to 100mm. It is suitable for commercial and education applications. This downlight provides different colour temperature options like 3000K, 4000K and 6500K.
Powered by Tridonic
Deep cut-off angle for glare control and comfort
Deep cut-off angle for glare control and comfort
Related links
- Ansell LED Downlight 118 x 68 mm, 14 W
- Ansell Lighting LED Downlight 108 x 68 x 100 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 94 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 89 mm, 50 W
- Ansell Lighting LED Downlight 140 x 28 mm, 12 W
- Ansell Lighting LED Downlight 75 mm, 5 W
- Ansell Lighting LED Downlight 180 mm, 13 W
- Ansell Lighting ARLEDTL Series LED Downlight 84 mm Length 6000K

